3M Visitor UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 649-989Brand: 3MManufacturers Part No.: 7000062913
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Lens Material

Polycarbonate

Series

Visitor

Vented

No

Country of Origin

Vietnam

€ 77.76

€ 77.76 1 Box of 20 (Exc. Vat)

€ 96.42

€ 96.42 1 Box of 20 (inc. VAT)

3M Visitor UV Safety Glasses, Clear Polycarbonate Lens

€ 77.76

€ 77.76 1 Box of 20 (Exc. Vat)

€ 96.42

€ 96.42 1 Box of 20 (inc. VAT)

3M Visitor UV Safety Glasses, Clear Polycarbonate Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Lens Material

Polycarbonate

Series

Visitor

Vented

No

Country of Origin

Vietnam