Technical Document
Specifications
Brand
3MBacking Material
Polypropylene
Width
25mm
Length
50m
Tape Text
8953 FILAM
Thickness
0.1mm
Colour
Transparent
Series
7000095688
Country of Origin
Italy
€ 178.26
€ 178.26 Each (Exc. Vat)
€ 221.04
€ 221.04 Each (inc. VAT)
3M 7000095688 Transparent Packing Tape, 50m x 25mm
1
€ 178.26
€ 178.26 Each (Exc. Vat)
€ 221.04
€ 221.04 Each (inc. VAT)
3M 7000095688 Transparent Packing Tape, 50m x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MBacking Material
Polypropylene
Width
25mm
Length
50m
Tape Text
8953 FILAM
Thickness
0.1mm
Colour
Transparent
Series
7000095688
Country of Origin
Italy