Technical Document
Specifications
Brand
3MResistant To
Flying Wood Chips
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
7000103820
Shield Material
Stainless Steel
Lens Colour
Orange
Country of Origin
Poland
€ 145.68
€ 145.68 Each (Exc. Vat)
€ 180.64
€ 180.64 Each (inc. VAT)
3M Orange Flip Up Stainless Steel Face Shield with Face Guard , Resistant To Flying Wood Chips
1
€ 145.68
€ 145.68 Each (Exc. Vat)
€ 180.64
€ 180.64 Each (inc. VAT)
3M Orange Flip Up Stainless Steel Face Shield with Face Guard , Resistant To Flying Wood Chips
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MResistant To
Flying Wood Chips
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
7000103820
Shield Material
Stainless Steel
Lens Colour
Orange
Country of Origin
Poland