3M Blue, White Coverall, EN 1073-2, EN 1149-5, M

RS Stock No.: 650-098Brand: 3MManufacturers Part No.: 7000109011
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

M

Material Properties

Anti-Static

Colour

Blue, White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

Country of Origin

China

€ 270.92

€ 270.92 1 Box of 20 (Exc. Vat)

€ 335.94

€ 335.94 1 Box of 20 (inc. VAT)

3M Blue, White Coverall, EN 1073-2, EN 1149-5, M

€ 270.92

€ 270.92 1 Box of 20 (Exc. Vat)

€ 335.94

€ 335.94 1 Box of 20 (inc. VAT)

3M Blue, White Coverall, EN 1073-2, EN 1149-5, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Size

M

Material Properties

Anti-Static

Colour

Blue, White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

Country of Origin

China