Technical Document
Specifications
Brand
3MSize
XXXXXXL
Material Properties
Anti-Static
Colour
Blue, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
China
€ 270.92
€ 270.92 1 Box of 20 (Exc. Vat)
€ 335.94
€ 335.94 1 Box of 20 (inc. VAT)
3M Blue, White Coverall, EN 1073-2, EN 1149-5, XXXXXXL
1
€ 270.92
€ 270.92 1 Box of 20 (Exc. Vat)
€ 335.94
€ 335.94 1 Box of 20 (inc. VAT)
3M Blue, White Coverall, EN 1073-2, EN 1149-5, XXXXXXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSize
XXXXXXL
Material Properties
Anti-Static
Colour
Blue, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
China