Technical Document
Specifications
Brand
3MSize
L
Material Properties
Anti-Static, Breathable
Colour
Blue, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
Vietnam
€ 316.99
€ 316.99 1 Box of 20 (Exc. Vat)
€ 393.07
€ 393.07 1 Box of 20 (inc. VAT)
3M Blue, White Coverall, EN 1073-2, EN 1149-5, L
1
€ 316.99
€ 316.99 1 Box of 20 (Exc. Vat)
€ 393.07
€ 393.07 1 Box of 20 (inc. VAT)
3M Blue, White Coverall, EN 1073-2, EN 1149-5, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSize
L
Material Properties
Anti-Static, Breathable
Colour
Blue, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
Vietnam