E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 7100055597 Conductive Aluminium Tape, 55mm x 610mm

RS Stock No.: 335-437Brand: 3MManufacturers Part No.: 7100055597
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Total Thickness

0.12mm

Tape Type

Aluminium Tape

Foil Thickness

0.08mm

Width

55mm

Length

610mm

Conductivity

Conductive

Material Plating

None

Model Number

7100055597

Country of Origin

United States

Stock information temporarily unavailable.

€ 2,430.92

€ 2,430.92 Each (Exc. Vat)

€ 3,014.34

€ 3,014.34 Each (inc. VAT)

3M 7100055597 Conductive Aluminium Tape, 55mm x 610mm

€ 2,430.92

€ 2,430.92 Each (Exc. Vat)

€ 3,014.34

€ 3,014.34 Each (inc. VAT)

3M 7100055597 Conductive Aluminium Tape, 55mm x 610mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Total Thickness

0.12mm

Tape Type

Aluminium Tape

Foil Thickness

0.08mm

Width

55mm

Length

610mm

Conductivity

Conductive

Material Plating

None

Model Number

7100055597

Country of Origin

United States