Technical Document
Specifications
Brand
3MAttachment Type
Helmet
Series
ProTac III
Single Number Rating SNR
23dB
Bluetooth
No
Connection Type
Wireless
Colour
Black
Noise Cancelling Microphone
No
Communication Type
Listen Only
Country of Origin
Poland
€ 1,792.70
€ 1,792.70 1 Box of 10 (Exc. Vat)
€ 2,222.95
€ 2,222.95 1 Box of 10 (inc. VAT)
3M ProTac III Wireless Listen Only Ear Defender with Helmet Attachment, 23dB
1
€ 1,792.70
€ 1,792.70 1 Box of 10 (Exc. Vat)
€ 2,222.95
€ 2,222.95 1 Box of 10 (inc. VAT)
3M ProTac III Wireless Listen Only Ear Defender with Helmet Attachment, 23dB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MAttachment Type
Helmet
Series
ProTac III
Single Number Rating SNR
23dB
Bluetooth
No
Connection Type
Wireless
Colour
Black
Noise Cancelling Microphone
No
Communication Type
Listen Only
Country of Origin
Poland
