3M Blue, White Coverall, EN 1073-2, EN 1149-5, XXL

RS Stock No.: 650-133Brand: 3MManufacturers Part No.: 7100216889
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

XXL

Material Properties

Anti-Static, Breathable

Colour

Blue, White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

Country of Origin

Vietnam

€ 289.59

€ 289.59 1 Box of 20 (Exc. Vat)

€ 359.09

€ 359.09 1 Box of 20 (inc. VAT)

3M Blue, White Coverall, EN 1073-2, EN 1149-5, XXL

€ 289.59

€ 289.59 1 Box of 20 (Exc. Vat)

€ 359.09

€ 359.09 1 Box of 20 (inc. VAT)

3M Blue, White Coverall, EN 1073-2, EN 1149-5, XXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Size

XXL

Material Properties

Anti-Static, Breathable

Colour

Blue, White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5

Country of Origin

Vietnam