3M 784F Sanding Belt, 305mm 13mm, 80+ Grade

RS Stock No.: 627-805Brand: 3MManufacturers Part No.: 7100218935
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

80+

Length

305mm

Width

13mm

Series

784F

Country of Origin

United States

€ 212.48

€ 212.48 1 Pack of 100 (Exc. Vat)

€ 263.48

€ 263.48 1 Pack of 100 (inc. VAT)

3M 784F Sanding Belt, 305mm 13mm, 80+ Grade

€ 212.48

€ 212.48 1 Pack of 100 (Exc. Vat)

€ 263.48

€ 263.48 1 Pack of 100 (inc. VAT)

3M 784F Sanding Belt, 305mm 13mm, 80+ Grade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

80+

Length

305mm

Width

13mm

Series

784F

Country of Origin

United States