Technical Document
Specifications
Brand
3MAbrasive Material
Ceramic
Sandpaper Type
Sanding Belt
Grade
36+
Length
2000mm
Width
75mm
Series
784F
Country of Origin
United States
€ 832.19
€ 832.19 1 Pack of 20 (Exc. Vat)
€ 1,031.92
€ 1,031.92 1 Pack of 20 (inc. VAT)
3M 784F Sanding Belt, 2000mm 75mm, 36+ Grade
1
€ 832.19
€ 832.19 1 Pack of 20 (Exc. Vat)
€ 1,031.92
€ 1,031.92 1 Pack of 20 (inc. VAT)
3M 784F Sanding Belt, 2000mm 75mm, 36+ Grade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MAbrasive Material
Ceramic
Sandpaper Type
Sanding Belt
Grade
36+
Length
2000mm
Width
75mm
Series
784F
Country of Origin
United States