Technical Document
Specifications
Brand
3MProduct Type
Cable Joint Kit
Joint Type
Branch
Cable Size
4 → 16mm²
Number of Cores
1 → 5
Dimensions
240 x 148 x 113mm
Kit Includes
Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body
Series
Scotchcast
Application
Branch Cable
Material
Resin Filled
Country of Origin
Belgium
€ 712.69
€ 712.69 1 Box of 2 (Exc. Vat)
€ 883.74
€ 883.74 1 Box of 2 (inc. VAT)
1
€ 712.69
€ 712.69 1 Box of 2 (Exc. Vat)
€ 883.74
€ 883.74 1 Box of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MProduct Type
Cable Joint Kit
Joint Type
Branch
Cable Size
4 → 16mm²
Number of Cores
1 → 5
Dimensions
240 x 148 x 113mm
Kit Includes
Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body
Series
Scotchcast
Application
Branch Cable
Material
Resin Filled
Country of Origin
Belgium