Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
Solus 1000
Vented
No
Country of Origin
Taiwan, Province Of China
€ 691.42
€ 691.42 1 Box of 20 (Exc. Vat)
€ 857.36
€ 857.36 1 Box of 20 (inc. VAT)
3M Solus 1000 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
1
€ 691.42
€ 691.42 1 Box of 20 (Exc. Vat)
€ 857.36
€ 857.36 1 Box of 20 (inc. VAT)
3M Solus 1000 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
Solus 1000
Vented
No
Country of Origin
Taiwan, Province Of China