3M 734 P400 Grit Very Fine Sanding Sheet, 230mm x 280mm

RS Stock No.: 234-2929Brand: 3MManufacturers Part No.: 7100248369
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P400

Grade

Very Fine

Sheet Size

230 x 280mm

Length

230mm

Width

280mm

Number of Sheets per Pack

25

Model

734

Series

Wetordry

Country of Origin

China

You may be interested in
3M 3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm
€ 139.311 Box of 25 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M 734 P400 Grit Very Fine Sanding Sheet, 230mm x 280mm

P.O.A.

3M 734 P400 Grit Very Fine Sanding Sheet, 230mm x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm
€ 139.311 Box of 25 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P400

Grade

Very Fine

Sheet Size

230 x 280mm

Length

230mm

Width

280mm

Number of Sheets per Pack

25

Model

734

Series

Wetordry

Country of Origin

China

You may be interested in
3M 3M P400 Grit Extra Fine Sanding Sheet, 280mm x 230mm
€ 139.311 Box of 25 (Exc. Vat)