Technical Document
Specifications
Brand
3MSize
L
Material Properties
Anti-Static, Low Lint
Colour
Red, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
Vietnam
€ 440.31
€ 440.31 1 Box of 20 (Exc. Vat)
€ 545.98
€ 545.98 1 Box of 20 (inc. VAT)
3M Red, White Coverall, EN 1073-2, EN 1149-5, L
1
€ 440.31
€ 440.31 1 Box of 20 (Exc. Vat)
€ 545.98
€ 545.98 1 Box of 20 (inc. VAT)
3M Red, White Coverall, EN 1073-2, EN 1149-5, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSize
L
Material Properties
Anti-Static, Low Lint
Colour
Red, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
Vietnam