3M 1184F Sanding Belt, 2000mm 75mm, 36+ Grade

RS Stock No.: 618-215Brand: 3MManufacturers Part No.: 7100326912
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

36+

Length

2000mm

Width

75mm

Series

1184F

Country of Origin

United States

€ 40.85

€ 40.85 Each (Exc. Vat)

€ 50.65

€ 50.65 Each (inc. VAT)

3M 1184F Sanding Belt, 2000mm 75mm, 36+ Grade

€ 40.85

€ 40.85 Each (Exc. Vat)

€ 50.65

€ 50.65 Each (inc. VAT)

3M 1184F Sanding Belt, 2000mm 75mm, 36+ Grade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

36+

Length

2000mm

Width

75mm

Series

1184F

Country of Origin

United States