3M 1184F Sanding Belt, 4000mm 50mm, 36+ Grade

RS Stock No.: 618-216Brand: 3MManufacturers Part No.: 7100329003
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

36+

Length

4000mm

Width

50mm

Series

1184F

Country of Origin

United States

€ 54.45

€ 54.45 Each (Exc. Vat)

€ 67.52

€ 67.52 Each (inc. VAT)

3M 1184F Sanding Belt, 4000mm 50mm, 36+ Grade

€ 54.45

€ 54.45 Each (Exc. Vat)

€ 67.52

€ 67.52 Each (inc. VAT)

3M 1184F Sanding Belt, 4000mm 50mm, 36+ Grade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

36+

Length

4000mm

Width

50mm

Series

1184F

Country of Origin

United States