Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 184-9473Brand: 3MManufacturers Part No.: 7136014
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Series

FAHRENHEIT

EN166 Lens Marking

1

EN166 Frame Marking

3, 4, BT, CE

Vented

Yes

Stock information temporarily unavailable.

P.O.A.

3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Series

FAHRENHEIT

EN166 Lens Marking

1

EN166 Frame Marking

3, 4, BT, CE

Vented

Yes