Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Over Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F
EN207/208 Laser Safe
No
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Series
Visitor
Country of Origin
Vietnam
€ 3.81
€ 3.81 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
1
€ 3.81
€ 3.81 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Over Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F
EN207/208 Laser Safe
No
Frame Material
PC
EN166 Lens Marking
1
Lens Material
PC
Series
Visitor
Country of Origin
Vietnam