3M 766i Black, Yellow PVC 33m Lane Marking Tape, 0.13mm Thickness

RS Stock No.: 399-7575Brand: 3MManufacturers Part No.: 766
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Colour

Black, Yellow

Tape Type

Lane Marking Tape

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.13mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

766i

Country of Origin

Taiwan, Province Of China

Product details

3M™ Hazard Warning Tape 766I Black/Yellow 50 mm x 33 m

The 3M™ 766 is a Hazard Lane Marking Tape in a black and yellow striped vinyl tape. Used for marking hazardous areas, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

The purpose of this tape it to identify and warn personnel of a hazard. The 766 tape is a distinctive yellow and black striped vinyl tape coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Conformability and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications.

Features and Benefits

• Use for taping in all non-critical applications
• Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
• Rubber adhesive provides good instant adhesion on many surfaces
• Maintains vivid colour over time for long-lasting quality
• Can be applied by hand or with floor applicator
• Ideal for marking applications in light traffic areas

Typical Applications

3M™ General Purpose Hazard Warning Tape 766 in black and yellow is ideal for marking of equipment pinch points or gears for warning purposes. It can also be used for floor marking for light traffic areas, and around equipment or spills.

• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

€ 13.21

€ 13.21 Each (Exc. Vat)

€ 16.38

€ 16.38 Each (inc. VAT)

3M 766i Black, Yellow PVC 33m Lane Marking Tape, 0.13mm Thickness

€ 13.21

€ 13.21 Each (Exc. Vat)

€ 16.38

€ 16.38 Each (inc. VAT)

3M 766i Black, Yellow PVC 33m Lane Marking Tape, 0.13mm Thickness

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 13.21
6 - 14€ 12.89
15+€ 12.79

Technical Document

Specifications

Brand

3M

Colour

Black, Yellow

Tape Type

Lane Marking Tape

Backing Material

PVC

Width

50mm

Length

33m

Thickness

0.13mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

766i

Country of Origin

Taiwan, Province Of China

Product details

3M™ Hazard Warning Tape 766I Black/Yellow 50 mm x 33 m

The 3M™ 766 is a Hazard Lane Marking Tape in a black and yellow striped vinyl tape. Used for marking hazardous areas, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

The purpose of this tape it to identify and warn personnel of a hazard. The 766 tape is a distinctive yellow and black striped vinyl tape coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Conformability and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications.

Features and Benefits

• Use for taping in all non-critical applications
• Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
• Rubber adhesive provides good instant adhesion on many surfaces
• Maintains vivid colour over time for long-lasting quality
• Can be applied by hand or with floor applicator
• Ideal for marking applications in light traffic areas

Typical Applications

3M™ General Purpose Hazard Warning Tape 766 in black and yellow is ideal for marking of equipment pinch points or gears for warning purposes. It can also be used for floor marking for light traffic areas, and around equipment or spills.

• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.