E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 9084 Beige Double Sided Paper Tape, 0.1mm Thick, 8 N/cm, Paper Backing, 50mm x 50m

RS Stock No.: 503-4698Brand: 3MManufacturers Part No.: 9084 50MMX50MDistrelec Article No.: 30401141
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Tape Type

Paper Tape

Width

50mm

Length

50m

Thickness

0.1mm

Colour

Beige

Adhesive Material

Acrylic

Adhesion Strength

8 N/cm

Tensile Strength

8N/cm

Maximum Operating Temperature

+65°C

Model Number

9084

Minimum Operating Temperature

-30°C

Distrelec Product Id

30401141

Country of Origin

France

Product details

3M™ High Performance Double Coated Tape 9084

Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.

Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.

Tear easily by hand and handles with ease due to its conformability

Get versatility, cost-effectiveness and multiple applications across many industries

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

Stock information temporarily unavailable.

€ 27.25

€ 27.25 Each (Exc. Vat)

€ 33.79

€ 33.79 Each (inc. VAT)

3M 9084 Beige Double Sided Paper Tape, 0.1mm Thick, 8 N/cm, Paper Backing, 50mm x 50m

€ 27.25

€ 27.25 Each (Exc. Vat)

€ 33.79

€ 33.79 Each (inc. VAT)

3M 9084 Beige Double Sided Paper Tape, 0.1mm Thick, 8 N/cm, Paper Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 27.25
6 - 14€ 26.57
15+€ 26.39

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Tape Type

Paper Tape

Width

50mm

Length

50m

Thickness

0.1mm

Colour

Beige

Adhesive Material

Acrylic

Adhesion Strength

8 N/cm

Tensile Strength

8N/cm

Maximum Operating Temperature

+65°C

Model Number

9084

Minimum Operating Temperature

-30°C

Distrelec Product Id

30401141

Country of Origin

France

Product details

3M™ High Performance Double Coated Tape 9084

Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.

Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.

Tear easily by hand and handles with ease due to its conformability

Get versatility, cost-effectiveness and multiple applications across many industries

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.