Technical Document
Specifications
Brand
3MSeries
961
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2A
Tail Pin Length
3.3mm
Mating Pin Length
5.5mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSeries
961
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2A
Tail Pin Length
3.3mm
Mating Pin Length
5.5mm
Country of Origin
China