3M 17in LCD Privacy screen

RS Stock No.: 113-5892Brand: 3MManufacturers Part No.: 98044054058
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

3M

Screen Size

17in

Screen Type

LCD

Colour

Black

Width Without Stand

338mm

Height Without Stand

271mm

Country of Origin

United States

Product details

3M Black Privacy Filters

3M Black Privacy Filters are the fast, effective and affordable way to keep your on-screen data confidential and protect your laptop and desktop devices.
Keep scratches, abrasion, glare, prying eyes at bay and enjoy a straight-on clear view while people on all sides of you see a darkened screen. Privacy filters and protectors are ideal for using in open plan offices and while travelling.

Easy to Apply
Easy to Share
Scratch-resistant screens
Offering full 60 degree privacy protection from either side when you need it
3M Privacy Filters keep prying eyes in the dark.

Keep Prying Eyes In The Dark & Extra Protection

3M patented micro-louvre black out technology blocks the view of the screen to everyone but the user sitting directly in front of it.
Privacy screens fit snugly over the desktop display, shielding data from curious onlookers and protecting screens from scuffs and scratches.

Aid Compliance To Data Protection Guidelines

3M Black Privacy Filters can contribute to the implementation of ISO27001 and other market specific

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

You may be interested in
3M 17in Privacy screen
€ 192.14Each (Exc. Vat)

P.O.A.

3M 17in LCD Privacy screen

P.O.A.

3M 17in LCD Privacy screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M 17in Privacy screen
€ 192.14Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Screen Size

17in

Screen Type

LCD

Colour

Black

Width Without Stand

338mm

Height Without Stand

271mm

Country of Origin

United States

Product details

3M Black Privacy Filters

3M Black Privacy Filters are the fast, effective and affordable way to keep your on-screen data confidential and protect your laptop and desktop devices.
Keep scratches, abrasion, glare, prying eyes at bay and enjoy a straight-on clear view while people on all sides of you see a darkened screen. Privacy filters and protectors are ideal for using in open plan offices and while travelling.

Easy to Apply
Easy to Share
Scratch-resistant screens
Offering full 60 degree privacy protection from either side when you need it
3M Privacy Filters keep prying eyes in the dark.

Keep Prying Eyes In The Dark & Extra Protection

3M patented micro-louvre black out technology blocks the view of the screen to everyone but the user sitting directly in front of it.
Privacy screens fit snugly over the desktop display, shielding data from curious onlookers and protecting screens from scuffs and scratches.

Aid Compliance To Data Protection Guidelines

3M Black Privacy Filters can contribute to the implementation of ISO27001 and other market specific

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

You may be interested in
3M 17in Privacy screen
€ 192.14Each (Exc. Vat)