Technical Document
Specifications
Brand
3MSandpaper Type
Abrasive Hand Pad
Grade
AVFN
Width
115mm
Colour
Purple
Quantity
35
Series
CF-SR
Model
Scotch-Brite
Model
Scotch-Brite
Distrelec Product Id
30396823
Product details
Scotch-Brite™ Hand Pad Pre-Cut on a Roll CF-SR
The Scotch-Brite™ Pre-cut rolls are thin, tough and highly conformable making them ideal for difficult to reach areas. Supplied on a centre pull roll with easy to tear sections. MX-SR comes as a roll of over 4 metres of pre-cut sections.
Top Choice for Hand Surface Preparation
The sharp cutting non-woven rolls is super flexible and conformable for cleaning or fine finishing. The Scotch-Brite™ sheets are a great replacement for steel wool, whilst eliminating contaminants.
Most Aggressive
The most aggressive cutting grade is purple, still being highly conformable this abrasive is great for sanding in paint preparations on wood, metal and plastics. It works great at scuffing new panels, door jambs and under bonnet areas. The abrasive roll is ideal for sanding prior to priming and painting for successful mechanical adhesion.
Less Aggressive
The Grey Scotch-Brite™ sheets are great for preparing colour coats and simple blending. This abrasive roll is used for light scuffing and sanding for primer and paint applications.
Features and Benefits
• A good alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
FAQ's
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
€ 69.90
€ 69.90 Each (Exc. Vat)
€ 86.68
€ 86.68 Each (inc. VAT)
1
€ 69.90
€ 69.90 Each (Exc. Vat)
€ 86.68
€ 86.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSandpaper Type
Abrasive Hand Pad
Grade
AVFN
Width
115mm
Colour
Purple
Quantity
35
Series
CF-SR
Model
Scotch-Brite
Model
Scotch-Brite
Distrelec Product Id
30396823
Product details
Scotch-Brite™ Hand Pad Pre-Cut on a Roll CF-SR
The Scotch-Brite™ Pre-cut rolls are thin, tough and highly conformable making them ideal for difficult to reach areas. Supplied on a centre pull roll with easy to tear sections. MX-SR comes as a roll of over 4 metres of pre-cut sections.
Top Choice for Hand Surface Preparation
The sharp cutting non-woven rolls is super flexible and conformable for cleaning or fine finishing. The Scotch-Brite™ sheets are a great replacement for steel wool, whilst eliminating contaminants.
Most Aggressive
The most aggressive cutting grade is purple, still being highly conformable this abrasive is great for sanding in paint preparations on wood, metal and plastics. It works great at scuffing new panels, door jambs and under bonnet areas. The abrasive roll is ideal for sanding prior to priming and painting for successful mechanical adhesion.
Less Aggressive
The Grey Scotch-Brite™ sheets are great for preparing colour coats and simple blending. This abrasive roll is used for light scuffing and sanding for primer and paint applications.
Features and Benefits
• A good alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
FAQ's
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.