Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M DT17 Duct Tape, 32m x 48mm, Black

RS Stock No.: 260-3965Brand: 3MManufacturers Part No.: DT17
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Black

Width

48mm

Length

32m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.27mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT17

Country of Origin

Canada

Stock information temporarily unavailable.

€ 40.72

€ 40.72 Each (Exc. Vat)

€ 50.49

€ 50.49 Each (inc. VAT)

3M DT17 Duct Tape, 32m x 48mm, Black

€ 40.72

€ 40.72 Each (Exc. Vat)

€ 50.49

€ 50.49 Each (inc. VAT)

3M DT17 Duct Tape, 32m x 48mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Black

Width

48mm

Length

32m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.27mm

Adhesive Material

Rubber

Elongation At Break

19%

Tensile Strength

8700N/cm

Maximum Operating Temperature

+65.56°C

Minimum Operating Temperature

+4.44°C

Model Number

DT17

Country of Origin

Canada