E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 172 x 99 x 8 mm Silver Adhesive Hook x 1

RS Stock No.: 914-3525Brand: 3MManufacturers Part No.: F13BN
brand-logo
View all in Adhesive Hangers & Clips

Technical Document

Specifications

Brand

3M

Type

Hook

Clean Removal

No

Weight Capacity

2.3kg

Quantity Per Package

1

Material

Polyethylene

Colour

Silver

Size

172 x 99 x 8 mm

Country of Origin

China

Product details

3M Command™ Adhesive Hooks

These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly.

3M’s Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.

Features and Benefits

• 3M’s stretch-release system provides clean, damage-free and easy removal from most surfaces
• Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
• Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools

Applications

These hooks are designed for lightweight applications where the convenience of an adhesive solution is preferable to a more permanent installation.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

Wall Fixings

You may be interested in
3M 172 x 99 x 33 mm Silver Adhesive Hook
P.O.A.1 Set (Exc. Vat)
Stock information temporarily unavailable.

€ 30.25

€ 30.25 1 Set (Exc. Vat)

€ 37.51

€ 37.51 1 Set (inc. VAT)

3M 172 x 99 x 8 mm Silver Adhesive Hook x 1

€ 30.25

€ 30.25 1 Set (Exc. Vat)

€ 37.51

€ 37.51 1 Set (inc. VAT)

3M 172 x 99 x 8 mm Silver Adhesive Hook x 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 172 x 99 x 33 mm Silver Adhesive Hook
P.O.A.1 Set (Exc. Vat)

Technical Document

Specifications

Brand

3M

Type

Hook

Clean Removal

No

Weight Capacity

2.3kg

Quantity Per Package

1

Material

Polyethylene

Colour

Silver

Size

172 x 99 x 8 mm

Country of Origin

China

Product details

3M Command™ Adhesive Hooks

These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly.

3M’s Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.

Features and Benefits

• 3M’s stretch-release system provides clean, damage-free and easy removal from most surfaces
• Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
• Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools

Applications

These hooks are designed for lightweight applications where the convenience of an adhesive solution is preferable to a more permanent installation.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.

Wall Fixings

You may be interested in
3M 172 x 99 x 33 mm Silver Adhesive Hook
P.O.A.1 Set (Exc. Vat)