E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Ribbon Cable, 25-Way, 1.27mm Pitch

RS Stock No.: 815-7892Brand: 3MManufacturers Part No.: HF659/25SF 275'
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

30.5 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Capacitance

47.2pF/m

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

107 Ω

Size of Strands

36

Core Strands

7/36

Country of Origin

United States

Product details

3M LSZH Round Shielded Cable

From 3M, this LSZH round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. It features low smoke, zero halogen insulation and so is suitable for installation in challenging environments.

Features and Benefits

• Easier routing due to round construction
• 28 AWG
• Continual split/bond repeatallows for mass termination of IDC connectors
• Dual shielding
• Zippable primary cable

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL File Number: E42769, Style Number: 21683, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL

Round Shielded Cable

You may be interested in
3M Ribbon Cable, 20-Way, 1.27mm Pitch
P.O.A.1 Reel of 84 Metres (Exc. Vat)
3M Ribbon Cable, 10-Way, 1.27mm Pitch
P.O.A.1 Reel of 84 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 25-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 25-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Ribbon Cable, 20-Way, 1.27mm Pitch
P.O.A.1 Reel of 84 Metres (Exc. Vat)
3M Ribbon Cable, 10-Way, 1.27mm Pitch
P.O.A.1 Reel of 84 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

30.5 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Capacitance

47.2pF/m

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

107 Ω

Size of Strands

36

Core Strands

7/36

Country of Origin

United States

Product details

3M LSZH Round Shielded Cable

From 3M, this LSZH round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. It features low smoke, zero halogen insulation and so is suitable for installation in challenging environments.

Features and Benefits

• Easier routing due to round construction
• 28 AWG
• Continual split/bond repeatallows for mass termination of IDC connectors
• Dual shielding
• Zippable primary cable

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL File Number: E42769, Style Number: 21683, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL

Round Shielded Cable

You may be interested in
3M Ribbon Cable, 20-Way, 1.27mm Pitch
P.O.A.1 Reel of 84 Metres (Exc. Vat)
3M Ribbon Cable, 10-Way, 1.27mm Pitch
P.O.A.1 Reel of 84 Metres (Exc. Vat)