Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Auto Eject
Number Of Contacts
50
Number Of Rows
1
Pitch
0.635mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7E50 Series
Country of Origin
Japan
€ 804.49
€ 804.49 1 Pack of 100 (Exc. Vat)
€ 997.57
€ 997.57 1 Pack of 100 (inc. VAT)
1
€ 804.49
€ 804.49 1 Pack of 100 (Exc. Vat)
€ 997.57
€ 997.57 1 Pack of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Auto Eject
Number Of Contacts
50
Number Of Rows
1
Pitch
0.635mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7E50 Series
Country of Origin
Japan