3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

RS Stock No.: 456-082Brand: 3MManufacturers Part No.: N7E50-M516RB-40
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China

€ 13,875.73

€ 13,875.73 1 Pack of 2160 (Exc. Vat)

€ 17,205.91

€ 17,205.91 1 Pack of 2160 (inc. VAT)

3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

€ 13,875.73

€ 13,875.73 1 Pack of 2160 (Exc. Vat)

€ 17,205.91

€ 17,205.91 1 Pack of 2160 (inc. VAT)

3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China