3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

RS Stock No.: 456-088Brand: 3MManufacturers Part No.: N7E50-M516RB-50-WF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China

€ 13,292.17

€ 13,292.17 1 Pack of 2160 (Exc. Vat)

€ 16,482.29

€ 16,482.29 1 Pack of 2160 (inc. VAT)

3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

€ 13,292.17

€ 13,292.17 1 Pack of 2160 (Exc. Vat)

€ 16,482.29

€ 16,482.29 1 Pack of 2160 (inc. VAT)

3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China