3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

RS Stock No.: 456-089Brand: 3MManufacturers Part No.: N7E50-Q516RA-40-WF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China

€ 9,743.88

€ 9,743.88 1 Pack of 2000 (Exc. Vat)

€ 12,082.41

€ 12,082.41 1 Pack of 2000 (inc. VAT)

3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

€ 9,743.88

€ 9,743.88 1 Pack of 2000 (Exc. Vat)

€ 12,082.41

€ 12,082.41 1 Pack of 2000 (inc. VAT)

3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China