3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

RS Stock No.: 456-094Brand: 3MManufacturers Part No.: N7G24-A0B2RA-00-0HT
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Country of Origin

Taiwan, Province Of China

€ 4,690.08

€ 4,690.08 1 Pack of 720 (Exc. Vat)

€ 5,815.70

€ 5,815.70 1 Pack of 720 (inc. VAT)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

€ 4,690.08

€ 4,690.08 1 Pack of 720 (Exc. Vat)

€ 5,815.70

€ 5,815.70 1 Pack of 720 (inc. VAT)

3M, 7G24 24 Way Right Angle Push/Pull Compact Flash CF Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

24

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7G24

Country of Origin

Taiwan, Province Of China