E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M S-533L White No Polyurethane Protective Hood, Resistant to Dust, Liquid Splash

RS Stock No.: 197-6455Brand: 3MManufacturers Part No.: S-533LDistrelec Article No.: 30396836
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Brand

3M

Type

Replacement Hood

Application

Cleaning, Mechanical, Painting

Resistant To

Dust, Liquid Splash

Reusable/Disposable

Reusable

Anti-Static

No

Size

M

Material

Polyurethane

Visor/No Visor

Yes

Quantity Per Package

1

Guard Type

Face, Head, Neck, Shoulders

Colour

White

Country of Origin

Portugal

Stock information temporarily unavailable.

€ 205.51

€ 205.51 Each (Exc. Vat)

€ 254.83

€ 254.83 Each (inc. VAT)

3M S-533L White No Polyurethane Protective Hood, Resistant to Dust, Liquid Splash

€ 205.51

€ 205.51 Each (Exc. Vat)

€ 254.83

€ 254.83 Each (inc. VAT)

3M S-533L White No Polyurethane Protective Hood, Resistant to Dust, Liquid Splash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Replacement Hood

Application

Cleaning, Mechanical, Painting

Resistant To

Dust, Liquid Splash

Reusable/Disposable

Reusable

Anti-Static

No

Size

M

Material

Polyurethane

Visor/No Visor

Yes

Quantity Per Package

1

Guard Type

Face, Head, Neck, Shoulders

Colour

White

Country of Origin

Portugal