3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m

RS Stock No.: 170-6800Brand: 3MManufacturers Part No.: SCOTCH 35 GRIS 20 X 19
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Grey

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.63

€ 14.63 Each (inc. VAT)

3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.63

€ 14.63 Each (inc. VAT)

3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 11.80
6 - 14€ 11.51
15+€ 11.33
You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Grey

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in