E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotchfil Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 2m

RS Stock No.: 842-1474Brand: 3MManufacturers Part No.: SCOTCHFIL
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

38mm

Length

2m

Backing Material

Polyvinyl Chloride

Thickness

3.17mm

Maximum Operating Temperature

+80°C

Trade Name

Scotchfil

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotchfil Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 2m

P.O.A.

3M Scotchfil Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

38mm

Length

2m

Backing Material

Polyvinyl Chloride

Thickness

3.17mm

Maximum Operating Temperature

+80°C

Trade Name

Scotchfil

Country of Origin

United States

You may be interested in