3M SPD08 Series Receptacle Edge Connector, Board Mount, 140-Contacts, 0.8mm Pitch, 2-Row, Cable Termination

RS Stock No.: 455-899Brand: 3MManufacturers Part No.: SPD08-140-L-RB
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

3M

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

140

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Board Mount

Termination Method

Cable

Series

SPD08

Country of Origin

China

€ 8,501.23

€ 8,501.23 1 Pack of 600 (Exc. Vat)

€ 10,541.53

€ 10,541.53 1 Pack of 600 (inc. VAT)

3M SPD08 Series Receptacle Edge Connector, Board Mount, 140-Contacts, 0.8mm Pitch, 2-Row, Cable Termination

€ 8,501.23

€ 8,501.23 1 Pack of 600 (Exc. Vat)

€ 10,541.53

€ 10,541.53 1 Pack of 600 (inc. VAT)

3M SPD08 Series Receptacle Edge Connector, Board Mount, 140-Contacts, 0.8mm Pitch, 2-Row, Cable Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

140

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Board Mount

Termination Method

Cable

Series

SPD08

Country of Origin

China