E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Safety-Walk 600 Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness

RS Stock No.: 332-1401Brand: 3MManufacturers Part No.: SWFJ025
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Hazard Tape

Colour

Yellow

Backing Material

Polypropylene

Width

25mm

Length

18m

Thickness

0.76mm

Minimum Operating Temperature

+40°C

Adhesive Material

Polymer

Model Number

Safety-Walk 600

Product details

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.

Features and Benefits:

General purpose
Self-adhesive
Anti-slip
Normal traffic area
Reduces trip hazards
Various colours and lengths available
Easy to use – pressure sensitive adhesive
Low profile design
Hard wearing
Supplied as a roll of tape

Applications:

Food Preparation area
Industrial Equipment
Industrial floors
Ramps
Catwalks
Platforms
Recreational and sports equipment
Stairs
Steps
Stairwells

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in
3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
€ 329.731 Reel of 18 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 156.57

€ 156.57 1 Reel of 18 Metres (Exc. Vat)

€ 194.15

€ 194.15 1 Reel of 18 Metres (inc. VAT)

3M Safety-Walk 600 Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness

€ 156.57

€ 156.57 1 Reel of 18 Metres (Exc. Vat)

€ 194.15

€ 194.15 1 Reel of 18 Metres (inc. VAT)

3M Safety-Walk 600 Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
€ 329.731 Reel of 18 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Tape Type

Hazard Tape

Colour

Yellow

Backing Material

Polypropylene

Width

25mm

Length

18m

Thickness

0.76mm

Minimum Operating Temperature

+40°C

Adhesive Material

Polymer

Model Number

Safety-Walk 600

Product details

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.

Features and Benefits:

General purpose
Self-adhesive
Anti-slip
Normal traffic area
Reduces trip hazards
Various colours and lengths available
Easy to use – pressure sensitive adhesive
Low profile design
Hard wearing
Supplied as a roll of tape

Applications:

Food Preparation area
Industrial Equipment
Industrial floors
Ramps
Catwalks
Platforms
Recreational and sports equipment
Stairs
Steps
Stairwells

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in
3M Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness
€ 329.731 Reel of 18 Metres (Exc. Vat)