Technical Document
Specifications
Brand
3MWidth
25mm
Thickness
0.10mm
Length
33m
Colour
Black
Minimum Operating Temperature
0°C
Model Number
60
Maximum Operating Temperature
+180°C
Country of Origin
United States
Product details
3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive
Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.
Some of this PTFEs key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.
Features and Benefits
PTFE Film resistant to chemicals have high arc resistance
Great for non-stick applications
High-temperature use
Flame retardant tape
Aggressive rubber resin adhesive
600V rated
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.
Standards
UL 510 Flame retardant
€ 315.32
€ 315.32 Each (Exc. Vat)
€ 391.00
€ 391.00 Each (inc. VAT)
1
€ 315.32
€ 315.32 Each (Exc. Vat)
€ 391.00
€ 391.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | € 315.32 |
6 - 14 | € 307.36 |
15+ | € 305.51 |
Technical Document
Specifications
Brand
3MWidth
25mm
Thickness
0.10mm
Length
33m
Colour
Black
Minimum Operating Temperature
0°C
Model Number
60
Maximum Operating Temperature
+180°C
Country of Origin
United States
Product details
3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive
Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.
Some of this PTFEs key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.
Features and Benefits
PTFE Film resistant to chemicals have high arc resistance
Great for non-stick applications
High-temperature use
Flame retardant tape
Aggressive rubber resin adhesive
600V rated
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.
Standards
UL 510 Flame retardant