E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotch 389 Duct Tape, 50m x 50mm, Yellow, PE Coated Finish

RS Stock No.: 236-7490Brand: 3MManufacturers Part No.: Y-389 JAUNEDistrelec Article No.: 30423006
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Yellow

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Thickness

0.26mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation At Break

6%

Tensile Strength

80N/cm

Finish

PE Coated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Model Number

Scotch 389

Distrelec Product Id

30423006

Country of Origin

Japan

Product details

3M™ Extra Heavy Duty Duct Tape 389

Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear, the tape allows quick application without the need for scissors or a knife. Constructed from a Polyethylene treated closely woven cloth backing with a synthetic rubber adhesive for an initial aggressive adhesion. This cloth tape is waterproof keeping moisture at bay for a short time, but will eventually fail when wet.

Features and Benefits

• Versatile and conformable
• Excellent strength and durability
• Easy to tear

Applications

Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. It’s primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.

What is the shelf life of this tape?

These tapes generally have a shelf life of 12 to 18 months if stored correctly from the manufacturer's dispatch date.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

You may be interested in
Stock information temporarily unavailable.

€ 48.34

€ 48.34 Each (Exc. Vat)

€ 59.94

€ 59.94 Each (inc. VAT)

3M Scotch 389 Duct Tape, 50m x 50mm, Yellow, PE Coated Finish

€ 48.34

€ 48.34 Each (Exc. Vat)

€ 59.94

€ 59.94 Each (inc. VAT)

3M Scotch 389 Duct Tape, 50m x 50mm, Yellow, PE Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 48.34
6 - 14€ 47.14
15+€ 46.85
You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Yellow

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

PE Cloth

Thickness

0.26mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation At Break

6%

Tensile Strength

80N/cm

Finish

PE Coated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Model Number

Scotch 389

Distrelec Product Id

30423006

Country of Origin

Japan

Product details

3M™ Extra Heavy Duty Duct Tape 389

Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear, the tape allows quick application without the need for scissors or a knife. Constructed from a Polyethylene treated closely woven cloth backing with a synthetic rubber adhesive for an initial aggressive adhesion. This cloth tape is waterproof keeping moisture at bay for a short time, but will eventually fail when wet.

Features and Benefits

• Versatile and conformable
• Excellent strength and durability
• Easy to tear

Applications

Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. It’s primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.

What is the shelf life of this tape?

These tapes generally have a shelf life of 12 to 18 months if stored correctly from the manufacturer's dispatch date.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

You may be interested in