E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

4D Systems 4DLCD-35480320-CTP TFT LCD Colour Display, 3.5in, 320 x 480pixels

RS Stock No.: 205-8698Brand: 4D SystemsManufacturers Part No.: 4DLCD-35480320-CTP
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 480pixels

Viewing Area Dimensions

49 x 37mm

Display Matrix Technology

TFT

Country of Origin

Australia

Stock information temporarily unavailable.

P.O.A.

4D Systems 4DLCD-35480320-CTP TFT LCD Colour Display, 3.5in, 320 x 480pixels

P.O.A.

4D Systems 4DLCD-35480320-CTP TFT LCD Colour Display, 3.5in, 320 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 480pixels

Viewing Area Dimensions

49 x 37mm

Display Matrix Technology

TFT

Country of Origin

Australia