Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

4D Systems gen4-FT813-43CTP TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS Stock No.: 204-2717Brand: 4D SystemsManufacturers Part No.: gen4-FT813-43CTP
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Display Matrix Technology

TFT

Country of Origin

Australia

Stock information temporarily unavailable.

€ 96.22

€ 96.22 Each (Exc. Vat)

€ 119.31

€ 119.31 Each (inc. VAT)

4D Systems gen4-FT813-43CTP TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

€ 96.22

€ 96.22 Each (Exc. Vat)

€ 119.31

€ 119.31 Each (inc. VAT)

4D Systems gen4-FT813-43CTP TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 96.22
5 - 9€ 92.80
10 - 24€ 87.26
25 - 49€ 85.57
50+€ 83.74

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Display Matrix Technology

TFT

Country of Origin

Australia