4D Systems 1.5in White Passive matrix OLED Display 128 x 128pixels Matrix Serial Interface

RS Stock No.: 171-1838Brand: 4D SystemsManufacturers Part No.: UOLED-128G2
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.5in

Viewing Area Dimensions

27 x 27mm

Matrix Type

Passive

Display Colours

White

Resolution

128 x 128pixels

Number of Colours

65,536

Contrast Ratio

5000:1

Driver Mounting

Matrix

Interface Ports

Serial

Dimensions

45.5 x 36 x 13.7mm

Depth

13.7mm

Height

36mm

Maximum Operating Temperature

+70°C

Forward Voltage

5.5 V dc

Minimum Operating Temperature

-30°C

Width

45.5mm

Viewing Area Height

27mm

Viewing Area Width

27mm

Power Dissipation

1W

Operating Temperature Range

-30 → +70°C

Country of Origin

Australia

Product details

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

4D Systems Passive Matrix OLED Displays

€ 1,994.25

€ 79.77 Each (In a Box of 25) (Exc. Vat)

€ 2,472.87

€ 98.915 Each (In a Box of 25) (inc. VAT)

4D Systems 1.5in White Passive matrix OLED Display 128 x 128pixels Matrix Serial Interface

€ 1,994.25

€ 79.77 Each (In a Box of 25) (Exc. Vat)

€ 2,472.87

€ 98.915 Each (In a Box of 25) (inc. VAT)

4D Systems 1.5in White Passive matrix OLED Display 128 x 128pixels Matrix Serial Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Diagonal Display Size

1.5in

Viewing Area Dimensions

27 x 27mm

Matrix Type

Passive

Display Colours

White

Resolution

128 x 128pixels

Number of Colours

65,536

Contrast Ratio

5000:1

Driver Mounting

Matrix

Interface Ports

Serial

Dimensions

45.5 x 36 x 13.7mm

Depth

13.7mm

Height

36mm

Maximum Operating Temperature

+70°C

Forward Voltage

5.5 V dc

Minimum Operating Temperature

-30°C

Width

45.5mm

Viewing Area Height

27mm

Viewing Area Width

27mm

Power Dissipation

1W

Operating Temperature Range

-30 → +70°C

Country of Origin

Australia

Product details

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

4D Systems Passive Matrix OLED Displays