5 Star Hole Punch, 2 Hole, 40 Sheet Capacity

RS Stock No.: 740-1021Brand: 5 StarManufacturers Part No.: 05018206293251
brand-logo
View all in Hole Punches

Technical Document

Specifications

Brand

5 Star

Type

Manual

Number of Holes

2

Sheet Capacity

40

Country of Origin

United Kingdom

Product details

5 Star Punch 2-Hole 40 Sheets Metal

Standard office hole punch
Non-slip plastic base
Adjustable paper guide
5 year guarantee
Capacity: 40 sheets of 80gsm paper

You may be interested in
Leitz Hole Punch, 2 Hole, 65 Sheet Capacity
€ 130.63Each (Exc. Vat)

P.O.A.

5 Star Hole Punch, 2 Hole, 40 Sheet Capacity

P.O.A.

5 Star Hole Punch, 2 Hole, 40 Sheet Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Leitz Hole Punch, 2 Hole, 65 Sheet Capacity
€ 130.63Each (Exc. Vat)

Technical Document

Specifications

Brand

5 Star

Type

Manual

Number of Holes

2

Sheet Capacity

40

Country of Origin

United Kingdom

Product details

5 Star Punch 2-Hole 40 Sheets Metal

Standard office hole punch
Non-slip plastic base
Adjustable paper guide
5 year guarantee
Capacity: 40 sheets of 80gsm paper

You may be interested in
Leitz Hole Punch, 2 Hole, 65 Sheet Capacity
€ 130.63Each (Exc. Vat)