Heatsink, TO-220, 6.8K/W, 60 x 32 x 16mm, Screw

RS Stock No.: 507-5835Brand: AAVID THERMALLOYManufacturers Part No.: 1.25GY-50
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

TO-220

Length

60mm

Width

32mm

Height

16mm

Dimensions

60 x 32 x 16mm

Thermal Resistance

6.8K/W

Mounting

Screw

Colour

Black

You may be interested in
AAVID THERMALLOY Heatsink, 6.8°C/W, 60 x 32 x 16mm, Screw
€ 23.957Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Heatsink, TO-220, 6.8K/W, 60 x 32 x 16mm, Screw

P.O.A.

Heatsink, TO-220, 6.8K/W, 60 x 32 x 16mm, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
AAVID THERMALLOY Heatsink, 6.8°C/W, 60 x 32 x 16mm, Screw
€ 23.957Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

For Use With

TO-220

Length

60mm

Width

32mm

Height

16mm

Dimensions

60 x 32 x 16mm

Thermal Resistance

6.8K/W

Mounting

Screw

Colour

Black

You may be interested in
AAVID THERMALLOY Heatsink, 6.8°C/W, 60 x 32 x 16mm, Screw
€ 23.957Each (In a Pack of 10) (Exc. Vat)