Technical Document
Specifications
Brand
AAVID THERMALLOYLength
12.5mm
Width
34.5mm
Height
63mm
Dimensions
12.5 x 34.5 x 63mm
Thermal Resistance
7K/W
Mounting
Solder
Colour
Black
Package Type
TO-218, TO-220, TO-247
Product details
Vertical Mount
Vertical mounting black anodised extruded aluminium heat sinks, incorporating solderable mounting pins
Pre-drilled to accept a variety of plastic power transistors
€ 34.70
€ 3.47 Each (In a Pack of 10) (Exc. Vat)
€ 43.03
€ 4.303 Each (In a Pack of 10) (inc. VAT)
10
€ 34.70
€ 3.47 Each (In a Pack of 10) (Exc. Vat)
€ 43.03
€ 4.303 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 3.47 | € 34.70 |
100 - 240 | € 3.24 | € 32.40 |
250 - 490 | € 3.16 | € 31.60 |
500 - 990 | € 3.08 | € 30.80 |
1000+ | € 2.87 | € 28.70 |
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
12.5mm
Width
34.5mm
Height
63mm
Dimensions
12.5 x 34.5 x 63mm
Thermal Resistance
7K/W
Mounting
Solder
Colour
Black
Package Type
TO-218, TO-220, TO-247
Product details
Vertical Mount
Vertical mounting black anodised extruded aluminium heat sinks, incorporating solderable mounting pins
Pre-drilled to accept a variety of plastic power transistors