AAVID THERMALLOY Heatsink, 21.2°C/W, 10.03 x 21.84 x 19.05mm, Spring Mount

RS Stock No.: 712-4197Brand: AAVID THERMALLOYManufacturers Part No.: 574502B00000G
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

19.05mm

Width

21.84mm

Height

10.03mm

Dimensions

10.03 x 21.84 x 19.05mm

Thermal Resistance

21.2°C/W

Mounting

Spring Mount

Colour

Black

Package Type

TO-202, TO-220

Finish

Black Anodized

Product details

TO220 Slide-On 21.2°C/W Spring Action

Labor saving slide-on heatsink featuring spring action

€ 6.00

€ 1.20 Each (In a Pack of 5) (Exc. Vat)

€ 7.44

€ 1.488 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 21.2°C/W, 10.03 x 21.84 x 19.05mm, Spring Mount

€ 6.00

€ 1.20 Each (In a Pack of 5) (Exc. Vat)

€ 7.44

€ 1.488 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 21.2°C/W, 10.03 x 21.84 x 19.05mm, Spring Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.20€ 6.00
50 - 120€ 1.12€ 5.60
125 - 245€ 1.10€ 5.50
250 - 495€ 1.10€ 5.50
500+€ 0.99€ 4.95

Technical Document

Specifications

Length

19.05mm

Width

21.84mm

Height

10.03mm

Dimensions

10.03 x 21.84 x 19.05mm

Thermal Resistance

21.2°C/W

Mounting

Spring Mount

Colour

Black

Package Type

TO-202, TO-220

Finish

Black Anodized

Product details

TO220 Slide-On 21.2°C/W Spring Action

Labor saving slide-on heatsink featuring spring action