Technical Document
Specifications
Brand
AAVID THERMALLOYLength
19.05mm
Width
13.21mm
Height
12.7mm
Dimensions
19.05 x 13.21 x 12.7mm
Thermal Resistance
24.4°C/W
Colour
Black
Package Type
TO-220
Finish
Black Anodized
Product details
TO220 Slim Channel Style 24.4°C/W
Slim channel style heatsink for TO-220 package semiconductors
Ideal where space is limited
No solderable tabs
€ 5.85
€ 1.17 Each (In a Pack of 5) (Exc. Vat)
€ 7.25
€ 1.451 Each (In a Pack of 5) (inc. VAT)
5
€ 5.85
€ 1.17 Each (In a Pack of 5) (Exc. Vat)
€ 7.25
€ 1.451 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.17 | € 5.85 |
50 - 120 | € 1.10 | € 5.50 |
125 - 245 | € 1.07 | € 5.35 |
250 - 495 | € 1.04 | € 5.20 |
500+ | € 0.97 | € 4.85 |
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
19.05mm
Width
13.21mm
Height
12.7mm
Dimensions
19.05 x 13.21 x 12.7mm
Thermal Resistance
24.4°C/W
Colour
Black
Package Type
TO-220
Finish
Black Anodized
Product details
TO220 Slim Channel Style 24.4°C/W
Slim channel style heatsink for TO-220 package semiconductors
Ideal where space is limited
No solderable tabs