AAVID THERMALLOY Heatsink, 24°C/W, 19 x 20 x 8.8mm, Screw

RS Stock No.: 712-4257Brand: AAVID THERMALLOYManufacturers Part No.: ML7G
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

19mm

Width

20mm

Height

8.8mm

Dimensions

19 x 20 x 8.8mm

Thermal Resistance

24°C/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Product details

TO220 Low Profile Channel Style 24°C/W

Economy low profile, channel style heatsink with narrow base
Use with TO220 packages

€ 6.40

€ 1.28 Each (In a Pack of 5) (Exc. Vat)

€ 7.94

€ 1.587 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 24°C/W, 19 x 20 x 8.8mm, Screw

€ 6.40

€ 1.28 Each (In a Pack of 5) (Exc. Vat)

€ 7.94

€ 1.587 Each (In a Pack of 5) (inc. VAT)

AAVID THERMALLOY Heatsink, 24°C/W, 19 x 20 x 8.8mm, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

19mm

Width

20mm

Height

8.8mm

Dimensions

19 x 20 x 8.8mm

Thermal Resistance

24°C/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Product details

TO220 Low Profile Channel Style 24°C/W

Economy low profile, channel style heatsink with narrow base
Use with TO220 packages