E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

RS Stock No.: 176-0033Brand: ABB JokabManufacturers Part No.: 2TLA010050R0000 Sentry SSR10 24VDCDistrelec Article No.: 30410103
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Safety Monitoring

Auxiliary Contacts

3

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Width

120mm

Depth

120mm

Series

SSR10

Length

22.5mm

Performance Level

e

Country of Origin

Germany

Stock information temporarily unavailable.

€ 235.16

€ 235.16 Each (Exc. Vat)

€ 291.60

€ 291.60 Each (inc. VAT)

ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

€ 235.16

€ 235.16 Each (Exc. Vat)

€ 291.60

€ 291.60 Each (inc. VAT)

ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Safety Monitoring

Auxiliary Contacts

3

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Width

120mm

Depth

120mm

Series

SSR10

Length

22.5mm

Performance Level

e

Country of Origin

Germany