Technical Document
Specifications
Brand
ABBSeries
ABB Compact
Cutout Diameter
22mm
Number of Cutouts
3
Enclosure Material
Stainless Steel
IP Rating
IP65
Product details
Stainless Steel Enclosures
You may be interested in
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30mm DiameterBrand: Schneider Electric
€ 232.18Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB Stainless Steel ABB Compact Push Button Enclosure - 3 Hole 22mm Diameter
1
P.O.A.
ABB Stainless Steel ABB Compact Push Button Enclosure - 3 Hole 22mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30mm DiameterBrand: Schneider Electric
€ 232.18Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBSeries
ABB Compact
Cutout Diameter
22mm
Number of Cutouts
3
Enclosure Material
Stainless Steel
IP Rating
IP65
Product details
Stainless Steel Enclosures
You may be interested in
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30mm DiameterBrand: Schneider Electric
€ 232.18Each (Exc. Vat)